9-1393222-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 770 руб.
от 2 шт. —
1 630 руб.
от 4 шт. —
1 530 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
Электроэлемент
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:8A; Product Range:V23061 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Solder; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:652ohm; SVHC:No SVHC (15-Jan-2018); Approvals & Standards:UL
Технические параметры
Coil Current | 18.4 mA |
Coil Resistance | 652 ohm |
Coil Suppression Diode | No |
Coil Voltage DC | 12V |
Contact Arrangement | SPDT |
Contact Current Rating | 8 A |
Contact Form | 1 Form C |
Contact Material | AgNi0.15 |
Dropout Volt | 1.2VDC |
Dropout Volt (Min) | 1.2VDC |
LED Indicator | No |
Maximum Power Rating | 2KVA |
Mounting Style | Through Hole |
Operate Time | 6 ms |
Operating Temp Range | -40C to 85C |
Packaging | Plastic Bar |
Pin Count | 5 |
Product Depth (mm) | 10 mm |
Product Height (mm) | 15 mm |
Product Length (mm) | 30 mm |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Wash Tight |
Termination Style | PC Pin |
Type | Power Relay |
Voltage Rating (VAC) | 400V |
Brand: | TE Connectivity |
Coil Resistance: | 652 Ohms |
Coil Type: | Non-Latching |
Coil Voltage: | 12 VDC |
Contact Current Rating: | 8 A |
Contact Form: | SPDT(1 Form C) |
Contact Material: | Silver Tin Oxide(AgSnO) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | TE Connectivity |
Mounting Style: | PCB Mount |
Packaging: | Tube |
Part # Aliases: | 9-1393222-7 |
Power Consumption: | 221 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) |
Series: | V23061 |
Subcategory: | Relays |
Switching Voltage: | 400 VAC |
Type: | Standard |
Вес, г | 12.6 |
Техническая документация
Datasheet
pdf, 271 КБ
Документация
pdf, 293 КБ