0805L010YR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1558 шт. со склада г.Москва, срок 6-7 дней
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
59 руб.
от 10 шт. —
42 руб.
от 100 шт. —
26.21 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Альтернативные предложения4
Описание
Электроэлемент
FUSE, PTC RESETTABLE, 15V, 100mA, 0805, FULL REEL, Product Range:POLYFUSE 0805L Series, Holding Current:100mA, Tripping Current:300mA, Voltage Rating:15VDC, Thermistor Mounting:SMD, Operating Temperature Min:-40 C, External Depth:1mm, RoHS Compliant: Yes
Технические параметры
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Trip Current - (A) | 0.3 |
Typical Power Dissipation - (W) | 0.5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hold Current (A) | 0.1 |
Maximum Current Rating (A) | 100 |
Maximum Operating Temperature (°C) | 85 |
Maximum Post Trip Resistance (Ohm) | 6 |
Maximum Trip Time (s) | 1.5 0.5A |
Maximum Voltage Rating | 15VDC |
Minimum Initial Resistance (Ohm) | 1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Package/Case | 0805 |
Part Status | Active |
PPAP | No |
Size (mm) | 2.2 X 1.5 X 1 |
Termination Style | Solder Pad |
Trip Current (A) | 0.3 |
Typical Power Dissipation (W) | 0.5 |
корпус | 0805 |
Brand: | Littelfuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Hold Current: | 100 mA |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 15 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 6 Ohms |
Series: | 0805L |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Trip Current: | 300 mA |
Type: | PolyFuse Resettable PTC |
Hold Current | 0.1A |
Maximum Current | 100 A |
Maximum Operating Temperature | +85°C |
Maximum Resistance | 6Ω |
Minimum Operating Temperature | -40°C |
Minimum Resistance | 1Ω |
Operating Temperature Range | -40 →+85 °C |
Package Size | 0805 |
Power Dissipation | 0.5W |
Series | 0805L |
Terminal Material | Tin Plated Copper |
Time to Trip | 1.5s |
Trip Current | 0.3A |
Voltage Rating | 15V dc |
Width | 1.5mm |
Вес, г | 0.024 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.