SSW-106-02-T-D-RA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт. со склада г.Москва, срок 6-9 дней
630 руб.
от 2 шт. —
530 руб.
от 5 шт. —
457 руб.
от 10 шт. —
423.75 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Альтернативные предложения1
Описание
Электроэлемент
12 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET
Технические параметры
Connector Type | Receptacle |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Length - Post | 0.100"(2.54mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Forked |
Current Rating (Amps) | 5.7A per Contact |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.195"(4.95mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 12 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 105В°C |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Series | SSW |
Style | Board to Board or Cable |
Termination | Solder |
Body Orientation | Right Angle |
Contact Plating | Tin |
Current Rating | 4.7A |
Number of Contacts | 12 |
Pitch | 2.54mm |
Termination Method | Solder |
Type | Socket Strip |
Voltage Rating | 465 V, 655 V |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 4.7 A |
Data Rate: | 8 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 8 Gbps |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Straight Pin |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | SSW |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Tiger Buy |
Voltage Rating: | 465 VAC, 655 VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары