EESX4081
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
1 490 руб.
от 2 шт. —
1 410 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Альтернативные предложения5
Описание
Электроэлемент
TRANSMISSIVE PHOTOSENSOR, 5MM, THT; Sensor Output:Photo / Optical IC; Sensor Mounting:Through Hole; Gap Width:5mm; Aperture Width:0.5mm; Forward Current If:50mA; Reverse Voltage Vr:4V; Forward Voltage:1.2V; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (12-Jan-2017)
Технические параметры
Automotive | No |
Maximum Collector Current - (mA) | 16 |
Maximum Collector-Emitter Voltage - (V) | 28 |
Maximum Forward Current - (mA) | 50 |
Maximum Power Dissipation - (mW) | 250 |
Maximum Reverse Voltage - (V) | 4 |
Military | No |
Operating Temperature - (??C) | -40~75 |
Output Device | Photologic, Open Collector |
Peak Wavelength - (nm) | 940 |
Pin Count | 5 |
Slit Width - (mm) | 0.5 |
Current - Supply | 3.2mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 75В°C (TA) |
Output Configuration | NPN - Open Collector/Light-ON |
Package | Tray |
Package / Case | PCB Mount |
RoHS Status | RoHS Compliant |
Sensing Distance | 0.197"" (5mm) |
Sensing Method | Through-Beam |
Video File | Photomicrosensor SMD SeriesPhotomicrosensors Small |
Voltage - Supply | 4.5V ~ 16V |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |
Number of Channels | 1 |
Number of Pins | 5 |
Operating Temperature Range | -40 →+75°C |
Output Signal Type | CMOS, TTL |
Series | EE-SX |
Slot Width | 5mm |
Width | 5mm |
ECCN (US) | EAR99 |
Maximum Collector Current (mA) | 16 |
Maximum Collector-Emitter Voltage (V) | 28 |
Maximum Forward Current (mA) | 50 |
Maximum Operating Temperature (°C) | 75 |
Maximum Power Dissipation (mW) | 250 |
Maximum Reverse Voltage (V) | 4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
Peak Wavelength (nm) | 940 |
PPAP | No |
Type | Transmissive |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.