SFH620A-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
91 руб.
от 10 шт. —
70 руб.
от 100 шт. —
55.13 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
OPTOCOUPLER, TRANSISTOR, 5300VRMS, No. of Channels:1 Channel, Optocoupler Case Style:DIP, No. of Pins:4Pins, Forward Current If Max:60mA, Isolation Voltage:5.3kV, CTR Min:100%, Collector Emitter Voltage V(br)ceo:70V, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Brand | Vishay Semiconductors |
Configuration | 1 Channel |
Current Transfer Ratio | 320% |
Factory Pack Quantity | 4000 |
Height | 3.81 mm |
If - Forward Current | 60 mA |
Isolation Voltage | 5300 Vrms |
Length | 4.83 mm |
Manufacturer | Vishay |
Maximum Collector Current | 100 mA |
Maximum Collector Emitter Saturation Voltage | 0.4 V |
Maximum Collector Emitter Voltage | 70 V |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Number of Channels | 1 Channel |
Output Type | NPN Phototransistor |
Package / Case | DIP-4 |
Packaging | Tube |
Pd - Power Dissipation | 150 mW |
Product Category | Transistor Output Optocouplers |
RoHS | Details |
Vf - Forward Voltage | 1.65 V |
Vr - Reverse Voltage | 6 V |
Width | 6.81 mm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.80.00 |
Input Type | AC |
Output Device | Transistor |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 320 |
Standard | CSA|IEC|UL|BSI |
Maximum Collector Current (mA) | 100 |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 250 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.25 |
Maximum Forward Current (mA) | 60 |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 10 |
Typical Rise Time (us) | 2 |
Standard Package Name | DIP |
Typical Fall Time (us) | 2 |
Pin Count | 4 |
Supplier Package | PDIP |
Mounting | Through Hole |
Package Height | 3.81(Max) |
Package Length | 4.83(Max) |
Package Width | 6.81(Max) |
PCB changed | 4 |
Lead Shape | Through Hole |
Base Product Number | SFH620 -> |
Current - DC Forward (If) (Max) | 60mA |
Current - Output / Channel | 50mA |
Current Transfer Ratio (Max) | 320% @ 10mA |
Current Transfer Ratio (Min) | 100% @ 10mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 100В°C |
Package | Tube |
Rise / Fall Time (Typ) | 2Вµs, 2Вµs |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 4-DIP |
Turn On / Turn Off Time (Typ) | 3Вµs, 2.3Вµs |
Vce Saturation (Max) | 400mV |
Voltage - Forward (Vf) (Typ) | 1.25V |
Voltage - Isolation | 5300Vrms |
Voltage - Output (Max) | 70V |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 163 КБ
Документация
pdf, 163 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары