SFH628A-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
86 руб.
от 100 шт. —
65.63 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Посмотреть аналоги4
Описание
Электроэлемент
OPTOCOUPLER, TRANSISTOR O/P, No. of Channels:1 Channel, Optocoupler Case Style:DIP, No. of Pins:4Pins, Forward Current If Max:50mA, Isolation Voltage:5.3kV, CTR Min:100%, Collector Emitter Voltage V(br)ceo:55V, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Automotive | No |
Maximum Collector Current - (mA) | 100 |
Maximum Collector-Emitter Saturation Voltage - (mV) | 400 |
Maximum Collector-Emitter Voltage - (V) | 55 |
Maximum Current Transfer Ratio - (%) | 320 |
Maximum Fall Time - (us) | 5 |
Maximum Forward Voltage - (V) | 1.5 |
Maximum Power Dissipation - (mW) | 150 |
Maximum Rise Time - (us) | 3.5 |
Military | No |
Minimum Current Transfer Ratio - (%) | 100 |
Minimum Isolation Voltage - (Vrms) | 5300 |
Number of Channels per Chip | 1 |
Operating Temperature - (??C) | -55~100 |
Packaging | Tube |
Pin Count | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Base Product Number | SFH628 -> |
Current - DC Forward (If) (Max) | 50mA |
Current - Output / Channel | 50mA |
Current Transfer Ratio (Max) | 320% @ 1mA |
Current Transfer Ratio (Min) | 100% @ 1mA |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | AC, DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Transistor |
Package | Tube |
Package / Case | 4-DIP (0.300"", 7.62mm) |
Rise / Fall Time (Typ) | 3.5Вµs, 5Вµs |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 4-DIP |
Turn On / Turn Off Time (Typ) | 6Вµs, 5.5Вµs |
Vce Saturation (Max) | 400mV |
Voltage - Forward (Vf) (Typ) | 1.1V |
Voltage - Isolation | 5300Vrms |
Voltage - Output (Max) | 55V |
Brand: | Vishay Semiconductors |
Configuration: | 1 Channel |
Current Transfer Ratio - Max: | 320% |
Current Transfer Ratio - Min: | 100% |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Fall Time: | 5 us |
If - Forward Current: | 50 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 100 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 55 V |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | NPN Phototransistor |
Package / Case: | DIP-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 150 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Rise Time: | 3.5 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 170 КБ
Документация
pdf, 169 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Похожие товары