STD11NM50N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 шт. со склада г.Москва, срок 6-7 дней
600 руб.
от 2 шт. —
490 руб.
от 5 шт. —
420 руб.
от 10 шт. —
387.50 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Альтернативные предложения2
Описание
Электроэлемент
:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STD11NM50N
Технические параметры
Brand | STMicroelectronics |
Configuration | Single |
Factory Pack Quantity | 2500 |
Fall Time | 10 ns |
Id - Continuous Drain Current | 8.5 A |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | TO-252-3 |
Packaging | Reel |
Pd - Power Dissipation | 70 W |
Product Category | MOSFET |
Qg - Gate Charge | 19 nC |
Rds On - Drain-Source Resistance | 470 mOhms |
Rise Time | 10 ns |
RoHS | Details |
Series | N-channel MDmesh |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Type | Power Mosfet |
Typical Turn-Off Delay Time | 33 ns |
Typical Turn-On Delay Time | 8 ns |
Unit Weight | 0.139332 oz |
Vds - Drain-Source Breakdown Voltage | 500 V |
Vgs - Gate-Source Voltage | +/-25 V |
Vgs th - Gate-Source Threshold Voltage | 3 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Lead Shape | Gull-wing |
Tab | Tab |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
Mounting | Surface Mount |
PCB changed | 2 |
Process Technology | MDmesh II |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Voltage (V) | ±25 |
Maximum Continuous Drain Current (A) | 8.5 |
Maximum Drain Source Resistance (mOhm) | 470@10V |
Typical Gate Charge @ Vgs (nC) | 19@10V |
Typical Gate Charge @ 10V (nC) | 19 |
Typical Input Capacitance @ Vds (pF) | 547@50V |
Maximum Power Dissipation (mW) | 70000 |
Typical Fall Time (ns) | 10 |
Typical Rise Time (ns) | 10 |
Typical Turn-Off Delay Time (ns) | 33 |
Typical Turn-On Delay Time (ns) | 8 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Automotive | No |
Supplier Package | DPAK |
Standard Package Name | TO-252 |
Pin Count | 3 |
Military | No |
кол-во в упаковке | 2500 |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 10 ns |
Id - Continuous Drain Current: | 8.5 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | TO-252-3 |
Pd - Power Dissipation: | 70 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 19 nC |
Rds On - Drain-Source Resistance: | 470 mOhms |
Rise Time: | 10 ns |
Series: | STD11NM50N |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | MDmesh |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | Power MOSFET |
Typical Turn-Off Delay Time: | 33 ns |
Typical Turn-On Delay Time: | 8 ns |
Vds - Drain-Source Breakdown Voltage: | 500 V |
Vgs - Gate-Source Voltage: | -25 V, +25 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.