1715721
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 9-10 дней
370 руб.
от 2 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Альтернативные предложения2
Описание
Электроэлемент
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 17.5 |
Maximum Voltage Rating | 400V |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40 |
Packaging | Cardboard |
Terminal Pitch - (mm) | 5.08 |
Termination Method | Solder |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 17.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Part # Aliases: | MKDS_1, 5/_2-5, 08 MKDS152508 |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKDS |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 26 AWG |
CAD Drawing | 3D CAD Model |
Colour | Green |
Current Rating | 22A |
Material | Polyamide |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | COMBICON MKDS |
Type | PCB Terminal Block |
Voltage Rating | 250 V |
Width | 9.8mm |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.