1729018
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 9-10 дней
450 руб.
от 2 шт. —
360 руб.
от 5 шт. —
294 руб.
от 10 шт. —
269.64 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения3
Описание
Электроэлемент
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 13.5 |
Maximum Voltage Rating | 400V |
Military | No |
Number of Rows | 1 |
Packaging | Cardboard |
Terminal Pitch - (mm) | 5 |
Termination Method | Solder |
Color | Green |
Current | 10A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Thread | M3 |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Housing Color | Green |
Insulation Resistance (MOhm) | 5 |
Maximum Current Rating (A) | 13.5 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 2 |
Number of Contacts | 2 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 5 |
Type | PC Terminal Block |
Brand: | Phoenix Contact |
Color: | Green |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 13.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Part # Aliases: | MKDSN_1.5/_2 MKDSN152 |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | MKDSN |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 250 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 26 AWG |
Wire Orientation: | Straight |
Colour | Green |
Current Rating | 13.5A |
Gender | Male |
Material | Polyamide |
Series | MKDSN 1.5/2 |
Voltage Rating | 400 V |
Width | 5mm |
Connection Method | Screw |
Contact Material | Copper |
Factory Pack Quantity | 260 |
Flammability Rating | UL 94 V-0 |
Mounting Angle | Horizontal |
Mounting Style | PCB Mount |
Number of Positions | 2 Position |
Product | Fixed Terminal Blocks |
Termination Style | Solder Pin |
Tradename | COMBICON Control |
Wire Gauge Max | 16 AWG |
Wire Gauge Min | 26 AWG |
Wire Orientation | Straight |
Вес, г | 1.8 |
Техническая документация
Datasheet
pdf, 145 КБ
Datasheet
pdf, 153 КБ
Datasheet
pdf, 454 КБ
Datasheet 1729018
pdf, 153 КБ
Datasheet 1729018
pdf, 231 КБ
Документация
pdf, 219 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.