1753479
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 4-7 дней
630 руб.
от 2 шт. —
530 руб.
от 5 шт. —
457 руб.
от 6 шт. —
438.48 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Альтернативные предложения3
Описание
Электроэлемент
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
Технические параметры
COO | DE |
ECCN | EAR99 |
HTS | 8536694040 |
Part No | 1753479 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 250 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Shrouded Header (2 Sides) |
Gender | HDR |
Number of Contacts | 4 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 5 |
Body Orientation | Straight |
Maximum Current Rating (A) | 12 |
Maximum Voltage Rating | 320V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Product Weight (g) | 1.89 |
Product Length (mm) | 20 |
Product Depth (mm) | 8.6 |
Product Height (mm) | 12 |
Tail Length (mm) | 3.9 |
Mounting | Through Hole |
Color | Green |
Contact Mating Finish | Tin |
Contact Tail Length | 0.154"" (3.90mm) |
Current - IEC | 12A |
Current - UL | 12A |
Header Orientation | Vertical |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Insulation Height | 0.472"" (12.00mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 4 |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 4 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Voltage - IEC | 400V |
Voltage - UL | 300V |
Brand: | Phoenix Contact |
Color: | Green |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Part # Aliases: | MSTBV_2.5/_4-G MSTBV254G |
Pitch: | 5 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | MSTBV |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Contact Material | Copper |
Contact Plating | Tin |
Current Rating | 12 A |
Factory Pack Quantity | 250 |
Flammability Rating | UL 94 V-0 |
Mounting Style | Through Hole |
Product | Headers |
Series | MSTBV |
Tradename | COMBICON Control |
Voltage Rating | 320 V |
Вес, г | 1.39 |
Техническая документация
Datasheet
pdf, 1349 КБ
Datasheet
pdf, 1260 КБ
Datasheet 1753479
pdf, 140 КБ
Datasheet 1753479
pdf, 267 КБ
Документация
pdf, 264 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары