3269P-1-202LF
1 320 руб.
от 2 шт. —
1 200 руб.
от 5 шт. —
1 100 руб.
от 10 шт. —
1 047.50 руб.
Добавить в корзину 1 шт.
на сумму 1 320 руб.
Описание
Электроэлемент
TRIMMER, SMD, 12 TURN 2K; Track Resistance:2kohm; No. of Turns:12Turns; Potentiometer Mounting:Surface Mount Device; Product Range:Trimpot 3269 Series; Power Rating:250mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Adjustment Type:Screwdriver Slot; Contact Resistance Variation +:3%; End Resistance:20ohm; External Depth:6.35mm; External Length / Height:5.08mm; External Width:6.35mm; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Proof Voltage:600V; Resistance:2kohm; Resistor Element Material:Cermet; Resistor Mounting:Surface Mount Device; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:300V; Voltage Rating V DC:300V
Технические параметры
Модель | 3269 | |
Номин.сопротивление | 2 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 250 mW(1/4 W) | |
Adjustment | Side Slot | |
Brand | Bourns | |
Element Type | Cermet | |
Factory Pack Quantity | 100 | |
Length | 5 mm | |
Manufacturer | Bourns | |
Operating Temperature Range | -65 C to+150 C | |
Packaging | Tube | |
Product | Multiturn | |
Product Category | Trimmer Resistors-SMD | |
Product Type | SMD Trimming Potentiometer | |
RoHS | Details | |
Taper | Linear | |
Termination Style | SMD/SMT | |
Tradename | Trimpot | |
Type | Trimmers | |
Unit Weight | 0.015 oz | |
Width | 3.7 mm | |
Вес, г | 0.43 |
Техническая документация
Datasheet
pdf, 555 КБ
Дополнительная информация
Похожие товары