70AAJ-5-F0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 2 шт. —
600 руб.
от 5 шт. —
520 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Электроэлемент
Conn Modular Contact F 5 POS 2.54mm Solder ST SMD 5 Terminal 1 Port Tube
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 3/Contact |
Maximum Voltage Rating | 60V |
Military | No |
Number of Ports | 1 |
Number of Terminals | 5 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tube |
Terminal Pitch - (mm) | 2.54 |
Termination Method | Solder |
Base Product Number | 70AAJ -> |
California Prop 65 | Warning Information |
Connector Type | Compression Contact, Female |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Contacts | 5 |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Battery Cell Size: | 70AA |
Brand: | Bourns |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
Gender: | Female |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | SMD/SMT |
Number of Batteries: | 5 Battery |
Packaging: | Tube |
Part # Aliases: | 70AAJ-5-FL0 70AAJ-5-FO |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AAF |
Subcategory: | Battery |
Termination Style: | SMD/SMT |
Type: | Modular Contact |
Вес, г | 30 |