70ADJ-4-FL1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
310 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Электроэлемент
Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port Tube
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 3/Contact(A) |
Gender | F |
Housing Material | Thermoplastic |
Mounting Style | Surface Mount |
Number of Contacts | 4(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 4 |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Packaging | Tube |
Pitch (mm) | 4(mm) |
Product Depth (mm) | 11(mm) |
Product Height (mm) | 2.3(mm) |
Product Length (mm) | 17(mm) |
Termination Method | Solder |
Type | MODULAR CONTACT |
Voltage Rating Max | 30VDC |
Base Product Number | 70ADJ -> |
California Prop 65 | Warning Information |
Connector Type | Compression Contact, Female |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Rows | 1 |
Package | Tube |
Pitch | 0.157"" (4.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 440 КБ
Документация
pdf, 299 КБ