STM1061N29WX6F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт. со склада г.Москва, срок 9-10 дней
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
235 руб.
от 10 шт. —
210.42 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Альтернативные предложения3
Описание
Электроэлемент
Описание Формирователь импульса (сброса) SOT23-3
Технические параметры
Battery Backup Switching | No Backup |
Brand | STMicroelectronics |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Height | 1.02 mm |
Length | 3.04 mm(Max) |
Manual Reset | No Manual Reset |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Inputs Monitored | 1 Input |
Operating Supply Current | 3.6 uA |
Output Type | Active Low, Open Drain |
Overvoltage Threshold | 2.958 V |
Package / Case | SOT-23-3 |
Packaging | Reel |
Pd - Power Dissipation | 320 mW |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
RoHS | Details |
Series | STM1061 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 0.7 V |
Threshold Voltage | 2.9 V |
Type | Voltage Detectors |
Undervoltage Threshold | 2.842 V |
Watchdog Timers | No Watchdog |
Width | 1.4 mm |
кол-во в упаковке | 3000 |
корпус | SOT23 |
Maximum Operating Supply Voltage | 6 V |
Maximum Reset Threshold Voltage | 2.95V |
Minimum Operating Supply Voltage | 0.7 V |
Minimum Reset Threshold Voltage | 2.84V |
Mounting Type | Surface Mount |
Number of Supervisors | 1 |
Package Type | SOT-23 |
Pin Count | 3 |
Voltage Supervisor Type | Low Power Voltage Detector |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Threshold Voltage (V) | 2.958 |
Maximum Supply Current (uA) | 3.6 |
Minimum Operating Supply Voltage (V) | 0.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.842 |
Mounting | Surface Mount |
Output Driver | Active Low/Open Drain |
Part Status | Active |
PCB changed | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical Reset Threshold Voltage (V) | 2.9 |
Watchdog Timer | No |
Accuracy: | 2% |
Battery Backup Switching: | No Backup |
Brand: | STMicroelectronics |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 3.6 uA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 2.958 V |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 320 mW |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 30 us |
Series: | STM1061 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 700 mV |
Threshold Voltage: | 2.9 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 2.842 V |
Watchdog Timers: | No Watchdog |
Вес, г | 0.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.