ACSC56-41CGKWA-F01

ACSC56-41CGKWA-F01
Изображения служат только для ознакомления,
см. техническую документацию
5 шт. со склада г.Москва, срок 6-9 дней
1 130 руб.
от 2 шт.1 010 руб.
от 5 шт.917 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Альтернативные предложения2
Номенклатурный номер: 8001992406
Бренд: Kingbright

Описание

Электроэлемент
Led Display, SMD; Display Height, 0.56IN.; Green; 570NM; 25000MCD; 10MA; N/a Degrees

Технические параметры

Brand Kingbright
Character Size 0.56 in
Configuration Common Cathode
Display Type 7 Segment
Factory Pack Quantity 400
If - Forward Current 20 mA
Illumination Color Green
Luminous Intensity 35500 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Tube
Power Consumption 75 mW
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2.1 V
Wavelength 570 nm
Brand: Kingbright
Character Size: 8 mm x 14.22 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 400
If - Forward Current: 20 mA
Illumination Color: Green
Luminous Intensity: 35500 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.4 mm x 19 mm x 3.75 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Reel, Cut Tape
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.1 V
Wavelength: 570 nm

Техническая документация

Datasheet
pdf, 581 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.