1761608-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 2 шт. —
440 руб.
от 10 шт. —
378 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Электроэлемент
IDC LOW PRO HDR 10P VERT SHT L Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 10 2.54 mm .1" I Ribbon Cable Connector I Part Number: 1761608-3 I Internal Number: 1761608-3 I LADD Distribution
Технические параметры
3D Model | 1761608-3.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Mating Length | 0.237"(6.02mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Lock/Eject Hooks, Short |
Featured Product | AMP-LATCH Ribbon Cable Connectors |
Mating Products | AKC10H-ND-CONN IDC SKT 10POS W/POL 15 GOLDAKC10B-ND-CONN IDC SKT 10POS W/POL GOLDASC10H-ND-CONN IDC SOCKET 10POS 15 GOLDASC10B-ND-CONN IDC SOCKET 10POS GOLD1658526-4-ND-609-1030LF FEM SOCKT, LEAD FREE1658526-3-ND-CONN RCPT 10POS VERT GOLD1658527-3-ND-CONN RCPT 10POS 0.1 622 SERIES |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | AMP-Latch Series |
Other Names | 17616083A31183 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
RoHS Information | 1761608-3 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.100"(2.54mm) |
Series | AMP-Latch, AMP |
Standard Package | 26 |
Termination | Solder |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.0A |
Number of Contacts | 10 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 250 V |
Вес, г | 10 |
Техническая документация
499252-8
pdf, 3950 КБ
Datasheet 1761608-3
pdf, 204 КБ