1-770968-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 2 шт. —
630 руб.
от 5 шт. —
559 руб.
от 10 шт. —
522.50 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Описание
Электроэлемент
04P MINI UMNL R/A HDR ASSY LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4.14 mm Header Plug Wire-to-Board 4 I Rectangular Power Connector I Part Number: 1-770968-1 I Internal Number: 1-770968-1 I 4.14 mm I LADD Distribution
Технические параметры
3D Model | 1-770968-1.pdf |
Category | Connectors, Interconnects |
Color | White |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Locking Ramp |
Features | Board Lock |
Mounting Type | Through Hole, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | Mini-Universal MATE-N-LOK Series |
Other Names | 17709681A33346 |
Packaging | Bulk |
Pitch | 0.163"(4.14mm) |
RoHS Information | 1-770968-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.163"(4.14mm) |
Series | Mini-Universal MATE-N-LOK, AMP |
Standard Package | 200 |
Termination | Solder |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 9.5A |
Number of Contacts | 4 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Voltage Rating | 600 V |
Вес, г | 1.664 |
Техническая документация
Datasheet
pdf, 3000 КБ