178289-6
![178289-6](https://static.chipdip.ru/lib/465/DOC045465300.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 2 шт. —
290 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
DYNAMIC 3100 REC HSG 12P DBL Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel Number of Positions: 12 Centerline (Pitch): 3.81 mm Centerline (Pitch): .1499 in Row-to-Row Spacing: 5.08 mm Wire-to-Wire 12 I Connector Housing I Part Number: 178289-6 I Internal Number: 178289-6 I 3.81 mm I LADD Distribution
Технические параметры
3D Model | 178289-6.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Receptacle |
Contact Termination | Crimp |
Contact Type | Female Socket |
Family | Rectangular Connectors-Housings |
Featured Product | AMP Dynamic Series Connectors |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 12 |
Number of Rows | 2 |
Online Catalog | Dynamic 3100 Series |
Packaging | Bulk |
PCN Design/Specification | 178289 Drawing 20/Nov/2014 |
Pitch | 0.150"(3.81mm) |
Product Training Modules | Dynamic Series Connector Solutions |
RoHS Information | 178289-6 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.200"(5.08mm) |
Series | Dynamic D-3100, AMP |
Standard Package | 150 |
Holes Structure | 2x6P |
Number of PINs Per Row | 6 |
Operating Temperature Range | - |
Reference Series | - |
With Locker | 不带 |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Type: | Socket(Female) |
Factory Pack Quantity: | 150 |
Housing Color: | Black |
Housing Gender: | Receptacle |
Housing Material: | Polyester(PCT) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 3.81 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 5.08 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Voltage Rating: | 250 V |
Вес, г | 5.216 |
Техническая документация
Похожие товары