5-103735-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 2 шт. —
400 руб.
от 5 шт. —
329 руб.
от 10 шт. —
301.14 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Электроэлемент
05 MTE HDR SRST LATCH .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Number of Positions: 5 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Header Vertical 5 2.54 mm I Header & Receptacle I Part Number: 5-103735-4 I Internal Number: 5-103735-4 I LADD Distribution
Технические параметры
3D Model | 5-103735-4.pdf |
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Shrouded |
Contact Finish | Gold |
Contact Finish Thickness | 30µin(0.76µm) |
Contact Mating Length | 0.230"(5.84mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Fastening Type | Latch Holder |
Featured Product | AMPMODU Connectors |
Mounting Type | Through Hole |
Number of Positions | 5 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Online Catalog | AMPMODU MTE Series |
Other Names | 51037354A33928 |
Packaging | Tube |
Pitch | 0.100"(2.54mm) |
RoHS Information | 5-103735-4 Statement of ComplianceRoHS 2 Statement |
Series | AMPMODU MTE, AMP |
Standard Package | 35 |
Termination | Solder |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Insulation Resistance: | 5000 MOhms |
Latching Type: | Latched |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | AMPMODU MTE |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | AMPMODU |
Type: | Shrouded |
Техническая документация
Похожие товары