5227673-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 2 шт. —
350 руб.
от 10 шт. —
295 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
BNC PCB VERTICAL JACK W/POST RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.529 mm Impedance: 50 О© BNC Jack .572" 14.529 mm I Rf Connector I Part Number: 5227673-1 I Internal Number: 5227673-1 I LADD Distribution
Технические параметры
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Gender | RCP |
Impedance | 50 Ohm |
Max Processing Temp | 240I260I265 |
Mounting | Through Hole |
Operating Frequency | 0 to 4 GHz |
Operating Temperature | -55 to 85 °C |
Product Length | 14.76 mm |
Terminate To | PCB |
Termination Method | Solder |
Type | BNC |
Body Finish: | Nickel |
Body Material: | Zinc |
Body Style: | Straight |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 4 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Orientation: | Straight |
Packaging: | Tray |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Receptacles |
RF Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 500 V |
Body Plating | Nickel |
Coaxial Connector Type | BNC Connector |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Through Hole |
Size | Miniature |
Вес, г | 22.02 |
Техническая документация
Datasheet 5227673-1
pdf, 2768 КБ