5499922-2

5499922-2
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 2 шт.760 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Посмотреть аналоги2
Номенклатурный номер: 8001994758
Бренд: TE Connectivity

Описание

Электроэлемент
A/L UNIV HDR 14P VERT LG LAT Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 14 2.54 mm .1" I Ribbon Cable Connector I Part Number: 5499922-2 I Internal Number: 5499922-2 I LADD Distribution

Технические параметры

3D Model 5499922-2.pdf
Category Connectors, Interconnects
Color Black
Connector Type Header, Shrouded
Contact Finish Gold
Contact Finish Thickness 15µin(0.38µm)
Contact Mating Length 0.240"(6.10mm)
Contact Type Male Pin
Family Rectangular Connectors-Headers, Male Pins
Fastening Type Latch Lock/Eject Hooks, Long
Featured Product AMP-LATCH Ribbon Cable Connectors
Mating Products AKC14H-ND-CONN IDC SKT 14POS W/POL 15 GOLDAKC14B-ND-CONN IDC SKT 14POS W/POL GOLDASC14H-ND-CONN IDC SOCKET 14POS 15 GOLDASC14B-ND-CONN IDC SOCKET 14POS GOLD1658526-8-ND-CONN RCPT 14POS VERT GOLD1658526-9-ND-CONN RCPT 14POS VERT GOLD W/SR1658527-5-ND-CONN RCPT 14POS 0.1 POLAR GOLD
Mounting Type Through Hole
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Online Catalog AMP-Latch Series
Other Names 54999222AHK14H
Packaging Bulk
Pitch 0.100"(2.54mm)
Product Training Modules AMP-Latch Overview
RoHS Information 5499922-2 Statement of ComplianceRoHS 2 Statement
Row Spacing 0.100"(2.54mm)
Series AMP-Latch, AMP
Standard Package 48
Termination Solder
Вес, г 9.731

Техническая документация

499252-8
pdf, 3950 КБ