6-87756-6, Socket Contact - AMPMODU Mod IV Series - 22 to 26 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Кратность заказа 100 шт.
от 500 шт. —
73 руб.
от 3000 шт. —
67 руб.
Добавить в корзину 100 шт.
на сумму 11 000 руб.
Описание
Connectors\Connector Other\Connector Contact
A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.
Технические параметры
Contact Material | Bronze, Phosphor Bronze |
Contact Plating | Gold |
For Use With | AMPMODU MOD IV Connector Housing |
Gender | Female |
Maximum Contact Resistance | 12mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 22AWG |
Maximum Wire Size mm² | 0.4mm² |
Minimum Operating Temperature | -65°C |
Minimum Wire Size AWG | 26AWG |
Minimum Wire Size mm² | 0.1mm² |
Series | AMPMODU MOD IV |
Termination Method | Crimp |
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Contact Material: | Copper, Tin, Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Bulk |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | AMPMODU MOD IV |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Type: | Socket |
Voltage Rating: | 250 VAC |
Wire Gauge: | 26 AWG to 22 AWG |
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 12 |
Maximum Current Rating - (A) | 3 |
Maximum Voltage Rating | 250VAC |
Military | No |
Operating Temperature - (??C) | -65~105 |
Packaging | Loose |