VO615A-4

Фото 1/2 VO615A-4
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.92 руб.
от 10 шт.71 руб.
от 24 шт.57.08 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Номенклатурный номер: 8001995767

Описание

Электроэлемент
OPTOCPLR 160-320 CTR, 4PIN; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:4Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:160%; Collector Emitter Voltage V(br)ceo:70V; Product Rang

Технические параметры

Brand Vishay Semiconductors
Factory Pack Quantity 4000
Isolation Voltage 5000 Vrms
Manufacturer Vishay
Number of Channels 1 Channel
Output Type NPN Phototransistor
Part # Aliases SFH615A-4
Product Category Transistor Output Optocouplers
RoHS Details
Base Product Number VO615 ->
Current - DC Forward (If) (Max) 60mA
Current - Output / Channel 50mA
Current Transfer Ratio (Max) 320% @ 10mA
Current Transfer Ratio (Min) 160% @ 10mA
ECCN EAR99
HTSUS 8541.40.8000
Input Type DC
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature -55В°C ~ 110В°C
Package Tube
Package / Case 4-DIP (0.300"", 7.62mm)
Rise / Fall Time (Typ) 3Вµs, 4.7Вµs
RoHS Status ROHS3 Compliant
Supplier Device Package 4-DIP
Turn On / Turn Off Time (Typ) 6Вµs, 5Вµs
Vce Saturation (Max) 300mV
Voltage - Forward (Vf) (Typ) 1.43V
Voltage - Isolation 5000Vrms
Voltage - Output (Max) 70V
Packaging Tube
Part Status Active
Series -
Brand: Vishay Semiconductors
Current Transfer Ratio: 160%
Factory Pack Quantity: Factory Pack Quantity: 4000
Fall Time: 4.7 us
If - Forward Current: 60 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Vishay
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 300 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Package/Case: DIP-4
Part # Aliases: SFH615A-4
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 3 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 6 V
Вес, г 0.61

Техническая документация

Datasheet
pdf, 200 КБ
Datasheet
pdf, 202 КБ
Документация
pdf, 202 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»