553-0711

Фото 1/2 553-0711
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 6-9 дней
840 руб.
от 2 шт.720 руб.
от 5 шт.653 руб.
от 10 шт.613.75 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Альтернативные предложения2
Номенклатурный номер: 8001996401

Описание

Электроэлемент
LED Circuit Board Indicators BI-LEVEL LED CBI

Технические параметры

Brand VCC
Configuration 2 Bi-Color LEDs, Bi-Level
Factory Pack Quantity 100
Height 9.7 mm
If - Forward Current 10 mA
Illumination Color Red, Green(x 2)
LED Size 3 mm
Lens Shape Dome
Luminous Intensity 4.7 mcd, 10 mcd
Manufacturer VCC
Mounting Type Through Hole
Number of LEDs 2
Orientation Right Angle
Packaging Bulk
Product Category LED Circuit Board Indicators
RoHS Details
Vf - Forward Voltage 2 V, 2.1 V
Wavelength 635 nm, 565 nm
Color Green, Red (x 2)
Current 20mA
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Millicandela Rating 10mcd Green, 4.7mcd Red
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 100В°
Voltage Rating 2.1V Green, 1.8V Red
Wavelength - Peak 565nm, 660nm
Brand: VCC
Configuration: 2 Bi-Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Red, Green
LED Size: 3 mm
Lens Shape: Dome
Luminous Intensity: 4.7 mcd, 10 mcd
Manufacturer: VCC
Mounting Type: Through Hole
Number of LEDs: 2
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.1 V
Wavelength: 635 nm, 565 nm
Вес, г 0.4109

Техническая документация

Datasheet
pdf, 80 КБ
Datasheet
pdf, 724 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.