1N4148W

1N4148W
Изображения служат только для ознакомления,
см. техническую документацию
90 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.38 руб.
от 10 шт.20 руб.
от 100 шт.5.23 руб.
Добавить в корзину 2 шт. на сумму 180 руб.
Посмотреть аналоги11
Номенклатурный номер: 8001997442
Бренд: DIODES INC.

Описание

Электроэлемент
DIODE, SWITCH, 300MA, 100V,SOD123; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):300mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A; Operating Temperature Max:150В°C; Diode Case Style:SOD-123; No. of Pins:2Pins; Product Range:1N4148 Series; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Diode Type:Switching; Operating Temperature Min:-65В°C; Operating Temperature Range:-65В°C to +150В°C

Технические параметры

Brand Diodes Incorporated
Configuration Single
Factory Pack Quantity 3000
Height 1.25 mm
If - Forward Current 300 mA
Ir - Reverse Current 1 uA
Length 2.85 mm
Manufacturer Diodes Incorporated
Max Surge Current 2 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-123
Packaging Reel
Peak Reverse Voltage 100 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
RoHS Details
Series 1N4148
Type Switching Diode
Vf - Forward Voltage 1.25 V
Width 1.7 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.3
Maximum DC Reverse Voltage (V) 100
Maximum Diode Capacitance (pF) 2
Maximum Junction Ambient Thermal Resistance 315°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 400
Maximum RMS Reverse Voltage (V) 71
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Unconfirmed
PCB changed 2
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 2
Peak Reverse Current (uA) 1@75V
Peak Reverse Recovery Time (ns) 4
Peak Reverse Repetitive Voltage (V) 100
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов