ABM3-25.000MHZ-B2-T, Crystals 25.0 MHZ 18PF 50OHM

Фото 1/5 ABM3-25.000MHZ-B2-T, Crystals 25.0 MHZ 18PF 50OHM
Изображения служат только для ознакомления,
см. техническую документацию
65 руб.
Кратность заказа 1000 шт.
от 2000 шт.64 руб.
от 3000 шт.60 руб.
от 5000 шт.58.11 руб.
Добавить в корзину 1000 шт. на сумму 65 000 руб.
Номенклатурный номер: 8025485640
Артикул: ABM3-25.000MHZ-B2-T
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
Описание Резонатор керамический, 25МГц, ±20ppm, 18пФ, SMD, 5x3,2x1,3мм

Технические параметры

Case/Package CSMD
Composition Ceramic
ESR (Equivalent Series Resistance) 30 Ω
Frequency 25 MHz
Frequency Stability 50 ppm
Frequency Tolerance 0.002%
Insulation Resistance 500 MΩ
Load Capacitance 18 pF
Max Operating Temperature 70 °C
Min Operating Temperature -20 °C
Mount Surface Mount
Number of Pins 2
Packaging Cut Tape
Series Resistance 30 Ω
Termination SMD/SMT
Tolerance 0.002%
Maximum Operating Temperature 70°C
Minimum Operating Temperature -20°C
Mounting Type Surface Mount
Package Type SMD
Standard Frequency 25MHz
Width 3.2mm
Brand: ABRACON
Drive Level: 10 uW
ESR: 30 Ohms
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 25 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package / Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Series: ABM3
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Miniature Crystal
3D Model ABM3.pdfABM3.stp
Category Crystals and Oscillators
Family Crystals
Height 0.051"(1.30mm)
Online Catalog ABM3 Series
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Package / Case 2-SMD
RoHS Information RoHS2/REACH Compliance
Series ABM3
Size / Dimension 0.197" L x 0.126" W(5.00mm x 3.20mm)
Standard Package 1
Type MHz Crystal

Техническая документация

Datasheet
pdf, 1360 КБ
Datasheet
pdf, 1136 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1258 КБ