ABM3B-10.000MHZ-10-1-U-T

Фото 1/2 ABM3B-10.000MHZ-10-1-U-T
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 2 шт.240 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8001997705
Бренд: Abracon

Описание

Электроэлемент
CRYSTAL, 10MHZ, 10PF, 5 X 3.2MM, Frequency Nom:10MHz, Crystal Case:SMD, 5mm x 3.2mm, Frequency Stability + / -:10ppm, Load Capacitance:10pF, Frequency Tolerance + / -:10ppm, Product Range:ABM3B Series, Operating Temperature , RoHS Compliant: Yes

Технические параметры

3D Model ABM3B.pdfABM3B.stp
Category Crystals and Oscillators
ESR (Equivalent Series Resistance) 100 Ohm
Family Crystals
Frequency 10MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Height 0.043"(1.10mm)
Load Capacitance 10pF
Mounting Type Surface Mount
Online Catalog ABM3B Series
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Package / Case 4-SMD, No Lead(DFN, LCC)
Packaging Tape & Reel(TR)
RoHS Information RoHS2/REACH Compliance
Series ABM3B
Size / Dimension 0.197" L x 0.126" W(5.00mm x 3.20mm)
Standard Package 1
Type MHz Crystal
Package Type SMD
Pin Count 2
Standard Frequency 10MHz
Case/Package CSMD
Composition Ceramic
Max Operating Temperature 60 °C
Min Operating Temperature -10 °C
Mount Surface Mount
Number of Pins 4
Series Resistance 100 Ω
Termination SMD/SMT
Tolerance 0.001%

Техническая документация

Datasheet
pdf, 1299 КБ