HE721A0510
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 шт. со склада г.Москва, срок 6-7 дней
540 руб.
от 2 шт. —
430 руб.
от 5 шт. —
355 руб.
от 10 шт. —
326.34 руб.
Добавить в корзину 1 шт.
на сумму 540 руб.
Альтернативные предложения2
Описание
Электроэлемент
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration:SPST-NO; Coil Voltage:5VDC; Product Range:HE700 Series; Relay Mounting:Through Hole; Coil Resistance:0.15ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Coil Voltage VDC Nom:5V; External Depth:20.14mm; External Height:5.82mm; External Width:7.62mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:1ms; Release Time:1ms; Row Pitch:2.54mm; Switch Power Max:10W
Технические параметры
Category | Relays |
Coil Current | 10mA |
Coil Resistance | 500 Ohms |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | SPST-NO(1 Form A) |
Contact Rating (Current) | 500mA |
Family | Signal Relays, Up to 2 Amps |
Features | Diode |
Mounting Type | Through Hole |
Online Catalog | 700 Series |
Operate Time | 1ms |
Operating Temperature | -40°C ~ 85°C |
Other Names | HE101 |
Other Related Documents | Handling Of Reed Sensors, Relays, Switches App Note |
Packaging | Tube |
Relay Type | Reed |
Release Time | 1ms |
RoHS Information | RoHS Compliance Survey |
Series | HE700 |
Standard Package | 25 |
Switching Voltage | 200VDC-Max |
Termination Style | PC Pin |
Turn Off Voltage (Min) | 0.5 VDC |
Turn On Voltage (Max) | 3.75 VDC |
Ширина | 7.62мм |
Длина | 20.14мм |
Глубина | 5.82мм |
Производитель | Hamlin |
Размеры | 20.14 x 7.62 x 5.82мм |
Сопротивление контакта | 150мОм |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Must Operate Voltage | 3.75 VDC |
Must Release Voltage | 0.5 VDC |
Package | Tube |
RoHS Status | ROHS3 Compliant |
Contact Configuration | SPNO |
Contact Resistance | 150 mΩ |
Isolation Coil To Contact | 500V ac |
Maximum Operating Temperature | +85°C |
Maximum Switching Current DC | 500 mA |
Maximum Switching Power DC | 10 W |
Maximum Switching Voltage DC | 200V |
Minimum Operating Temperature | -40°C |
Number of Poles | 1 |
Operating Temperature Range | -40 →+85°C |
Operating Time Including Bounce | 1ms |
Terminal Type | PCB Pin |
Вес, г | 1.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.