0430250208
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
95 руб.
от 10 шт. —
81 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
Описание MicroFit 3.0 DR Rcpt 2Ckt Glow Wire
Технические параметры
Brand | Molex |
Contact Gender | Socket(Female) |
Contact Material | - |
Contact Plating | - |
Contact Type | - |
Current Rating | 5 A |
Factory Pack Quantity | 5000 |
Housing Material | Nylon |
Manufacturer | Molex |
Mounting Style | Free Hanging |
Number of Positions | 2 Position |
Number of Rows | 2 Row |
Packaging | Bulk |
Part # Aliases | 0430250208 |
Pitch | 3 mm |
Product | Wire Housings |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 43025 |
Tradename | Micro-Fit 3 |
Type | Receptacle Housing |
Unit Weight | 0.009207 oz |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Gender | RCP |
Number of Contacts | 2 |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Current Rating (A) | 5/Contact |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Product Weight (g) | 0.261 |
Product Length (mm) | 3.86 |
Product Depth (mm) | 10.84 |
Product Height (mm) | 14 |
Mounting | Cable Mount |
Mounting Type | PCB Mount |
Width | 14mm |
Application: | Wire-to-Board, Wire-to-Wire, Power |
Brand: | Molex |
Contact Gender: | Socket(Female) |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 0430250208 |
Pitch: | 3 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 3 mm |
Series: | 43025 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Micro-Fit 3 |
Type: | Receptacle Housings |
Вес, г | 22.68 |
Техническая документация
Datasheet
pdf, 37 КБ
Datasheet
pdf, 36 КБ
Datasheet 0430250208
pdf, 28 КБ
Документация
pdf, 40 КБ
Чертеж
pdf, 145 КБ
Похожие товары