0039000182
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 9 шт. —
117 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
CONTACT, SOCKET, 18AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors; Wire Size AWG Min:24AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 10 |
Maximum Current Rating - (A) | 9 |
Maximum Voltage Rating | 600V |
Military | No |
Operating Temperature - (??C) | -40~105 |
Packaging | Bag |
Termination Method | Crimp |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Power |
Gender | F |
Maximum Current Rating (A) | 9 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Product Weight (g) | 0.13 |
Product Length (mm) | 14.7 |
Product Depth (mm) | 3.6 |
Product Height (mm) | 4.5 |
Tradename | Mini-Fit® |
Mounting | Cable Mount |
Wire Size (AWG) | 18-24 |
Body Material | Phosphor Bronze |
Body Plating | Gold |
Contact Gender | F |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 9(A) |
Housing Color | Not Required |
Housing Material | Not Required |
Mounting Style | Cable |
Number of Contact Rows | Not Required |
Number of Contacts | 1 POS |
Operating Temp Range | -40C to 105C |
Pitch (mm) | Not Required mm |
Rad Hardened | No |
Shielded | NO |
Type | Crimp Terminal |
Voltage Rating Max | 600VDC/600VAC |
Wire Gauge | 18-24(AWG) |
Connector | contact |
Connector series | Mini-Fit Jr. |
Contacts pitch | 4.2mm |
Dedicated tool | MX-63819-0900 |
Electrical mounting | crimped |
Kind of connector | female |
Kind of package | bulk |
Manufacturer | MOLEX |
Maximum current | 9A |
Type of connector | wire-wire/PCB |
Wire size | 24AWG…18AWG |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 37 КБ
Datasheet 0039000182
pdf, 27 КБ
Документация
pdf, 51 КБ
Документация
pdf, 79 КБ
Похожие товары