1-794610-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
59 руб.
от 10 шт. —
42 руб.
от 14 шт. —
35.59 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
Описание MICRO MNL RPT CNT,LS PC 15AU L
Технические параметры
Accepts Wire Insulation Diameter Range | 0.89-1.52 mm |
Circuit Application | Power |
Connector & Contact Terminates To | Wire & Cable |
Connector Mounting Type | Cable Mount(Free-Hanging) |
Connector System | Wire-to-Wire |
Contact Base Material | Phosphor Bronze |
Contact Current Rating (Max) | 5 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Material Thickness | 0.38 µm |
Contact Orientation | Straight |
Contact Retention Type Within Housing | Locking Lance |
Contact Retention Within Housing | With |
Contact Termination Area Plating Material | Tin |
Contact Termination Area Plating Thickness | 2.54 µm |
Contact Type | Receptacle |
Contact Underplating Material | Nickel |
Contact Underplating Material Thickness | 1.27 µm |
Glow Wire Rating | Standard Part-Not Glow Wire |
Operating Temperature Range | -40-105 °C |
Operating Voltage | 250 VAC |
Packaging Method | Bag |
Packaging Quantity | 500 |
Power Contact Type | Contact |
Termination Type | Crimp |
Wire Contact Termination Area Plating Material | Tin |
Wire Contact Termination Area Plating Material Finish | Bright |
Wire Contact Termination Area Plating Material Thickness | 2.54 µm |
Wire Insulation Support | Without |
Wire Size | 24-20 AWG |
Wire Type | Stranded |
Wire/Cable Type | Discrete Wire |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
For Use With | Micro MATE-N-LOK Connector Housing |
Gender | Female |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 20AWG |
Maximum Wire Size mm² | 0.5mm² |
Minimum Operating Temperature | -40°C |
Minimum Wire Size AWG | 24AWG |
Minimum Wire Size mm² | 0.2mm² |
Series | Micro MATE-N-LOK |
Termination Method | Crimp |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | MATE-N-LOK |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | MATE-N-LOK |
Voltage Rating: | 250 V |
Wire Gauge Range: | 24 AWG to 20 AWG |
Вес, г | 0.079 |