5916G6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт. со склада г.Москва, срок 6-7 дней
1 940 руб.
от 2 шт. —
1 810 руб.
от 5 шт. —
1 700 руб.
от 10 шт. —
1 636.25 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Альтернативные предложения2
Описание
Электроэлемент
Описание Вилка, питания DC, PP75 Powerpole, "папа" / "мама", на провод Характеристики Категория | Разъем |
Технические параметры
Brand | Anderson Power Products |
Current Rating | 75 A |
Factory Pack Quantity | 1 |
Manufacturer | Anderson Power Products |
Packaging | Bulk |
Product | Housings |
Product Category | Heavy Duty Power Connectors |
RoHS | Details |
Series | PP75 |
Tradename | Powerpole |
Unit Weight | 0.282192 oz |
Voltage Rating | 600 V |
Wire Gauge Range | 16-6 |
Color | Green |
Connector Type | Non-Gendered |
Contact Termination | Crimp |
Contact Type | Non-Gendered |
Current Rating (Amps) | 120A |
ECCN | EAR99 |
Fastening Type | Spring Retention |
Features | Stackable |
HTSUS | 8538.90.6000 |
Material - Insulation | Polycarbonate (PC) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 1 |
Number of Rows | 1 |
Operating Temperature | -20В°C ~ 105В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Anderson Power Products |
Current Rating: | 120 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
For Use With: | Powerpole PP75 Wire & PCB Contacts |
Housing Color: | Green |
Housing Material: | Polycarbonate(PC) |
Insert / Contact Gender: | Genderless |
Manufacturer: | Anderson Power Products |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Housings |
Series: | PP75 |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Tradename: | Powerpole |
Voltage Rating: | 600 V |
Wire Gauge Max: | 6 AWG |
Wire Gauge Min: | 16 AWG |
Wire Gauge Range: | 16 AWG to 6 AWG |
Flammability Rating | UL 94 V-0 |
For Use With | Powerpole PP75 Wire & PCB Contacts |
Housing Color | Green |
Housing Material | Polycarbonate(PC) |
Insert - Contact Gender | Genderless |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -20 C |
Mounting Angle | Right Angle |
Mounting Style | Panel |
Selling Alternatives | 5916G6 |
Termination Style | Crimp |
Wire Gauge Max | 6 AWG |
Wire Gauge Min | 16 AWG |
Вес, г | 7.27 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.