S2EB-L2-5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
5 030 руб.
от 2 шт. —
4 820 руб.
Добавить в корзину 1 шт.
на сумму 5 030 руб.
Альтернативные предложения1
Описание
Электроэлемент
RELAY, DPST, 250VAC, 30VDC, 4A, Contact Configuration:DPST, Coil Voltage:5VDC, Contact Current:4A, Product Range:S Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage VAC:250VAC, Relay Terminals:Solder , RoHS Compliant: Yes
Технические параметры
COO | JP |
ECCN | EAR99 |
HTS | 8536410020 |
Package Type | Bulk |
Part No | S2EB-L2-5V |
RoHS | Yes |
Supplier | Panasonic Electronic Components |
Supplier Standard Pack | 50 |
Coil Current | 38.5mA |
Coil Resistance | 130 Ohms |
Coil Type | Latching, Dual Coil |
Coil Voltage | 5VDC |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) |
Contact Material | Silver Alloy, Cadmium Free |
Contact Rating (Current) | 4A |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 3.5 VDC |
Operate Time | 15ms |
Operating Temperature | -55В°C ~ 65В°C |
Package | Tray |
Relay Type | General Purpose |
Release Time | 15ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | S -> |
Switching Voltage | 250VAC, 48VDC - Max |
Termination Style | PC Pin |
Brand: | Panasonic Industrial Devices |
Coil Current: | 38.5 mA |
Coil Resistance: | 130 Ohms |
Coil Termination: | Solder Pin |
Coil Type: | Dual Coil Latching |
Coil Voltage: | 5 VDC |
Contact Current Rating: | 4 A |
Contact Form: | DPST(2 Form A), DPST(2 Form B) |
Contact Material: | Silver Nickel(AgNi) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Panasonic |
Mounting Style: | Through Hole |
Packaging: | Tray |
Power Consumption: | 192 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 2 Form A(DPST-NO), 2 Form B(DPST-NC) |
Subcategory: | Relays |
Switching Voltage: | 250 VAC, 48 VDC |
Type: | Polarized |
Вес, г | 9.088 |
Техническая документация
Документация
pdf, 486 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары