1-338068-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 2 шт. —
490 руб.
от 5 шт. —
416 руб.
от 10 шт. —
385 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
MICRO-MATCH FTE,16P Connector System: Board-to-Board Number of Positions: 16 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 16 1.27 mm .05" I Female-On-Board Connector Top Entry I Part Number: 1-338068-6 I Internal Number: 1-338068-6 I LADD Distribution
Технические параметры
3D Model | 1-338068-6.pdf |
Category | Connectors, Interconnects |
Color | Red |
Connector Type | Receptacle |
Contact Finish | Tin |
Contact Type | Female Socket |
Family | Rectangular Connectors-Headers, Receptacles, Female Sockets |
Fastening Type | Friction Lock |
Featured Product | Micro-MaTch Connector Series |
Mating Products | A118922TR-ND-CONN HEADER 16POS DL VERT SMDA118922CT-ND-CONN HEADER 16POS DL VERT SMD |
Mounting Type | Through Hole |
Number of Positions | 16 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Online Catalog | Micro-MaTch Series |
Other Names | A99501CT |
Packaging | Cut Tape(CT) |
PCN Design/Specification | Multiple Parts Adhesive Tape Width 29/June/2014 |
Pitch | 0.100"(2.54mm) |
RoHS Information | 1-338068-6 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.059"(1.50mm) |
Series | Micro-MaTch, AMP |
Standard Package | 1 |
Termination | Press-Fit |
Body Orientation | Straight |
Contact Material | Bronze |
Current Rating | 1.5A |
Number of Contacts | 16 |
Termination Method | Solder |
Type | Female-On-Board |
Voltage Rating | 100 V |
Вес, г | 0.816 |