5228980-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 2 шт. —
460 руб.
от 10 шт. —
407 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Электроэлемент
JACK,BHD,COML,SERIES BNC,GOLD RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.529 mm Impedance: 50 О© BNC Jack .572" 14.529 mm I Rf Connector I Part Number: 5228980-7 I Internal Number: 5228980-7 I LADD Distribution
Технические параметры
3D Model | 5228980-7.pdf |
Body Finish | Nickel |
Cable Group | RG-174, 188, 316 |
Category | Connectors, Interconnects |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | BNC |
Connector Type | Jack, Female Socket |
Contact Termination | Crimp |
Dielectric Material | Polypropylene(PP) |
Family | Coaxial Connectors(RF) |
Fastening Type | Bayonet Lock |
Frequency - Max | 4GHz |
Housing Color | Silver |
Impedance | 50 Ohm |
Mounting Type | Panel Mount, Bulkhead-Front Side Nut |
Online Catalog | BNC Connectors |
Operating Temperature | -55°C ~ 85°C |
Packaging | Bulk |
RoHS Information | 5228980-7 Statement of ComplianceRoHS 2 Statement |
Series | AMP |
Shield Termination | Crimp |
Standard Package | 100 |
Voltage Rating | 500V |
Body Orientation | Straight |
Body Plating | Nickel |
Bulkhead | Yes |
Cable Type | RG174/U, RG188/U, RG316/U |
Coaxial Connector Type | BNC Connector |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Gender | Female |
Size | Standard |
Termination Method | Crimp |
Body Finish: | Nickel |
Body Material: | Zinc |
Body Style: | Straight |
Brand: | TE Connectivity |
Cable Type: | RG-174, 188, 316 |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Frequency: | 4 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Bulkhead |
Orientation: | Straight |
Packaging: | Bulk |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | BNC |
Subcategory: | RF Interconnects |
Termination Style: | Crimp |
Voltage Rating: | 500 V |
Вес, г | 13.09 |
Техническая документация
Datasheet 5227673-1
pdf, 2768 КБ
Datasheet 5228980-5
pdf, 82 КБ