5-867052-1, AMPMODU Series Female Crimp Terminal, 20AWG Max
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Кратность заказа 7000 шт.
Добавить в корзину 7000 шт.
на сумму 1 120 000 руб.
Описание
Connectors\PCB Connectors & Wire Housings\Crimp Contacts
AMPMODU self retaining locking clip crimp contacts for a permanent connection with quick connect and disconnect.
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
For Use With | AMPMODU Locking Clip Housing |
Gender | Female |
Maximum Contact Resistance | 12mΩ |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 20AWG |
Maximum Wire Size mm² | 0.5mm² |
Minimum Operating Temperature | -65°C |
Series | AMPMODU |
Termination Method | Crimp |
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 7000 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -65 C |
Packaging: | Reel |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Contacts |
Series: | AMPMODU MOD IV |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | AMPMODU |
Voltage Rating: | 250 V |
Wire Gauge: | 20 AWG |
Automotive | No |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 12 |
Maximum Current Rating - (A) | 3 |
Maximum Voltage Rating | 250VAC |
Military | No |
Operating Temperature - (??C) | -65~105 |
Packaging | Strip |