MEC8-120-02-L-DV-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт. со склада г.Москва, срок 6-7 дней
2 680 руб.
от 2 шт. —
2 480 руб.
от 4 шт. —
2 360 руб.
Добавить в корзину 1 шт.
на сумму 2 680 руб.
Альтернативные предложения1
Описание
Электроэлемент
Standard Card Edge Connectors 0.80 mm Mini Edge Card Connector, Vertical
Технические параметры
Card Thickness | 0.062"(1.57mm) |
Card Type | Non Specified-Dual Edge |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 10.0Вµin(0.25Вµm) |
Contact Material | Phosphor Bronze |
Contact Type | Hairpin Bellows |
Features | Board Guide |
Gender | Female |
Manufacturer | Samtec Inc. |
Material - Insulation | Liquid Crystal Polymer(LCP) |
Mounting Type | Surface Mount |
Number of Positions | 40 |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Tray |
Part Status | Active |
Pitch | 0.031"(0.80mm) |
Read Out | Dual |
Series | MEC8-DV |
Termination | Solder |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.8 A |
Factory Pack Quantity: Factory Pack Quantity: | 78 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Peg |
Number of Positions: | 40 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 0.8 mm |
Product Category: | Standard Card Edge Connectors |
Product Type: | Standard Card Edge Connectors |
Product: | Sockets |
Series: | MEC8-DV |
Subcategory: | Card Edge Connectors |
Voltage Rating: | 185 V |
Body Orientation | Vertical |
Contact Plating | Gold over Nickel, Tin over Nickel |
Current Rating | 1.8A |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Number of Contacts | 40 |
Termination Method | Solder |
Voltage Rating | 185 V ac |
Width | 7mm |
Вес, г | 0.78 |
Техническая документация
Datasheet
pdf, 749 КБ
Datasheet
pdf, 715 КБ
Datasheet
pdf, 646 КБ
Datasheet
pdf, 323 КБ
Документация
pdf, 313 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.