172167-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
75 руб.
от 10 шт. —
58 руб.
от 100 шт. —
40.63 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Альтернативные предложения1
Описание
Электроэлемент
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and features 4 positions in a dual-row configuration. The plug is intended for use with cap part number 172159-1 and is available in red, green, blue, black, or white. The plug includes contacts made from brass with tin or duplex plating and a UL94V-0 rated housing made from nylon. Like all parts from TE, this plug is RoHS compliant.
Технические параметры
3D Model | 172167-1.pdf |
Category | Connectors, Interconnects |
Color | Natural |
Connector Type | Plug |
Contact Termination | Crimp |
Contact Type | Male or Female |
Family | Rectangular Connectors-Housings |
Fastening Type | Latch Lock |
Featured Product | Mini-Universal MATE-N-LOK Connectors |
Mating Products | A25572-ND-CONN CAP 4POS MINI UNIV-MATEA112664-ND-CONN RECEPT/CAP 4POS MATE-N-LOK1-172159-2-ND-CONN CAP RCPT 4POS MINI-UMNL RED1-172159-9-ND-CONN CAP RCPT 4POS MINI-UMNL BLK |
Mounting Type | Free Hanging(In-Line) |
Note | Contacts Not Provided |
Number of Positions | 4 |
Number of Rows | 2 |
Online Catalog | Mini-Universal MATE-N-LOK Series |
Packaging | Bulk |
PCN Design/Specification | Multiple Devices Drawing Revision 26/Feb/2014 |
Pitch | 0.163"(4.14mm) |
RoHS Information | 172167-1 Statement of ComplianceRoHS 2 Statement |
Row Spacing | 0.163"(4.14mm) |
Series | Mini-Universal MATE-N-LOK, AMP |
Standard Package | 500 |
Body Orientation | Straight |
For Use With | Wire-to-Board Connector |
Gender | Male |
Housing Material | Nylon |
Number of Contacts | 4 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 3000 КБ
Datasheet
pdf, 98 КБ
Datasheet
pdf, 141 КБ
172167-1 drawing
pdf, 66 КБ
Mini-Universal MATE-N-LOK contacts
pdf, 185 КБ