STB30NF20

Фото 1/3 STB30NF20
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
810 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения2
Номенклатурный номер: 8002007431
Бренд: STMicroelectronics

Описание

Электроэлемент
; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:125W Rohs Compliant: Yes |Stmicroelectronics STB30NF20

Технические параметры

Automotive No
Channel Mode Enhancement
Channel Type N
Configuration STripFET
Maximum Continuous Drain Current - (A) 30
Maximum Drain Source Resistance - (mOhm) 75@10V
Maximum Drain Source Voltage - (V) 200
Maximum Gate Source Voltage - (V) ??20
Maximum Power Dissipation - (mW) 125000
Military No
Number of Elements per Chip 1
Operating Temperature - (??C) -55~150
Packaging Tape and Reel
Pin Count 3
Standard Package Name TO-263
Supplier Package D2PAK
Typical Gate Charge @ 10V - (nC) 38
Typical Gate Charge @ Vgs - (nC) 38@10V
Typical Input Capacitance @ Vds - (pF) 1597@25V
Maximum Continuous Drain Current 30 A
Maximum Drain Source Resistance 75 mΩ
Maximum Drain Source Voltage 200 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Gate Threshold Voltage 4V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 125 W
Minimum Gate Threshold Voltage 2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type D2PAK(TO-263)
Series STripFET
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 38 nC @ 10 V
Width 9.35mm
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 8.8 ns
Id - Continuous Drain Current: 30 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: D2PAK-3(TO-263-3)
Pd - Power Dissipation: 125 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 38 nC
Rds On - Drain-Source Resistance: 75 mOhms
Rise Time: 15.7 ns
Series: STB30NF20
Subcategory: MOSFETs
Technology: Si
Tradename: STripFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 35 ns
Vds - Drain-Source Breakdown Voltage: 200 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 2.5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 372 КБ
Datasheet STB30NF20
pdf, 390 КБ
Datasheet STP30NF20
pdf, 386 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.