STD2NK100Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт. со склада г.Москва, срок 9-10 дней
270 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
210 руб.
от 10 шт. —
178 руб.
Добавить в корзину 2 шт.
на сумму 540 руб.
Альтернативные предложения2
Описание
Электроэлемент
MOSFET, N CH, 1000V, 1.85A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:1.85A; Drain Source Voltage Vds:1kV; On Resistance Rds(on):6.25ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.75V;
Технические параметры
Brand | STMicroelectronics |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 2500 |
Height | 2.4 mm |
Id - Continuous Drain Current | 2 A |
Length | 6.6 mm |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | TO-252-3 |
Packaging | Reel |
Pd - Power Dissipation | 70 W |
Product Category | MOSFET |
Qg - Gate Charge | 16 nC |
Rds On - Drain-Source Resistance | 8.5 Ohms |
RoHS | Details |
Series | N-channel MDmesh |
Technology | Si |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Vds - Drain-Source Breakdown Voltage | 1000 V |
Vgs - Gate-Source Voltage | 30 V |
Width | 6.2 mm |
Automotive | No |
Channel Type | N |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 1.85 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 1.85 |
Maximum Drain Source Resistance (mOhm) | 8500@10V |
Maximum Drain Source Voltage (V) | 1000 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Gate Threshold Voltage (V) | 1k |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 70000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Pin Count | 3 |
PPAP | No |
Process Technology | SuperMESH |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
Tab | Tab |
Typical Fall Time (ns) | 32.5 |
Typical Gate Charge @ 10V (nC) | 15 |
Typical Gate Charge @ Vgs (nC) | 15@10V |
Typical Gate Threshold Voltage (V) | 10 |
Typical Input Capacitance @ Vds (pF) | 499@25V |
Typical Rise Time (ns) | 6.5 |
Typical Turn-Off Delay Time (ns) | 41.5 |
Typical Turn-On Delay Time (ns) | 7.2 |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 32.5 ns |
Forward Transconductance - Min: | 2.4 S |
Id - Continuous Drain Current: | 1.85 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | DPAK-3(TO-252-3) |
Pd - Power Dissipation: | 70 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 16 nC |
Rds On - Drain-Source Resistance: | 8.5 Ohms |
Rise Time: | 6.5 ns |
Series: | STD2NK100Z |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | SuperMESH |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel Power MOSFET |
Typical Turn-Off Delay Time: | 41.5 ns |
Typical Turn-On Delay Time: | 7.2 ns |
Vds - Drain-Source Breakdown Voltage: | 1 kV |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.