TSC101CILT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт. со склада г.Москва, срок 6-9 дней
600 руб.
от 2 шт. —
500 руб.
от 5 шт. —
431 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Альтернативные предложения2
Описание
Электроэлемент
TSC101 Series 24 V 450 kHz Single High-Side Current Sense Amplifier - SOT 23-5
Технические параметры
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 90 dB |
Factory Pack Quantity | 3000 |
Ib - Input Bias Current | 8 uA |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 300 uA |
Operating Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V |
Packaging | Reel |
Product | Current Sense Amplifiers |
Product Category | Current Sense Amplifiers |
RoHS | Details |
Series | TSC101 |
Supply Voltage - Max | 24 V |
Supply Voltage - Min | 4 V |
Vos - Input Offset Voltage | 1.5 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 8 12V-40C to 125C |
Maximum Input Offset Voltage (mV) | 1.5 12V |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 24 |
Maximum Supply Current (mA) | 0.3 12V-40C to 125C |
Maximum Supply Voltage Range (V) | 20 to 30 |
Maximum Voltage Gain (dB) | 40(Typ) |
Maximum Voltage Gain Range (dB) | 35 to 50 |
Minimum CMRR (dB) | 90 |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 2 |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 5|9|12|15|18 |
Amplifier Type: | High-Side Current Sense Amplifier |
Brand: | STMicroelectronics |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
GBP - Gain Bandwidth Product: | 450 kHz |
Ib - Input Bias Current: | 5.5 uA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 300 uA |
Operating Supply Voltage: | 5 V, 9 V, 12 V, 15 V, 18 V |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | TSC101 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 4 V |
Vcm - Common Mode Voltage: | 2.8 V to 30 V |
Vos - Input Offset Voltage: | 900 mV |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.