STB7NK80ZT4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
217 шт. со склада г.Москва, срок 6-7 дней
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
138 руб.
от 100 шт. —
118.38 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Альтернативные предложения3
Описание
Электроэлемент
Описание Транзистор: N-MOSFET, полевой, 800В, 3,3А, 125Вт, D2PAK Характеристики Категория | Транзистор |
Тип | полевой |
Вид | MOSFET |
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 5.2A(Tc) |
Drain to Source Voltage (Vdss) | 800V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
FET Feature | - |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 56nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 1138pF @ 25V |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-263-3, DВІPak(2 Leads+Tab), TO-263AB |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power Dissipation (Max) | 125W(Tc) |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 2.6A, 10V |
Series | SuperMESHв(ў |
Supplier Device Package | D2PAK |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±30V |
Vgs(th) (Max) @ Id | 4.5V @ 100ВµA |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 5.2 A |
Maximum Drain Source Resistance | 1.8 Ω |
Maximum Drain Source Voltage | 800 V |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Gate Threshold Voltage | 4.5V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 125 W |
Minimum Gate Threshold Voltage | 3V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Package Type | D2PAK(TO-263) |
Pin Count | 3 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 40 nC @ 10 V |
Width | 10.4mm |
Brand: | STMicroelectronics |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 20 ns |
Forward Transconductance - Min: | 5 S |
Id - Continuous Drain Current: | 5.2 A |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | D2PAK-3(TO-263-3) |
Pd - Power Dissipation: | 125 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 56 nC |
Rds On - Drain-Source Resistance: | 1.8 Ohms |
Rise Time: | 12 ns |
Series: | STB7NK80ZT4 |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Type: | MOSFET |
Typical Turn-Off Delay Time: | 45 ns |
Typical Turn-On Delay Time: | 20 ns |
Vds - Drain-Source Breakdown Voltage: | 800 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 3 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Continuous Drain Current (A) | 5.2 |
Maximum Drain Source Resistance (mOhm) | 1800@10V |
Maximum Drain Source Voltage (V) | 800 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 125000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
PCB changed | 2 |
PPAP | No |
Process Technology | SuperMESH |
Product Category | Power MOSFET |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Typical Fall Time (ns) | 20 |
Typical Gate Charge @ 10V (nC) | 40 |
Typical Gate Charge @ Vgs (nC) | 40@10V |
Typical Input Capacitance @ Vds (pF) | 1138@25V |
Typical Rise Time (ns) | 12 |
Typical Turn-Off Delay Time (ns) | 45 |
Typical Turn-On Delay Time (ns) | 20 |
Вес, г | 1.2 |
Техническая документация
Datasheet
pdf, 935 КБ
Datasheet
pdf, 935 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 938 КБ
Datasheet STB7NK80ZT4
pdf, 917 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.