HFBR-4506Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
CONNECTOR, FIBRE OPTIC; Fibre Optic Connector Type:Vlink; Fibre Type:Plastic Optical; Fibre Diameter:1mm; Connector Body Material:Plastic Body; Product Range:HFBR-45XXZ Series; SVHC:No SVHC (12-Jan-2017); Cable Diameter Max:3.8mm; Connector Type:Fibre Optic; External Depth:5.8mm; External Length / Height:38.1mm; Material:Plastic; Operating Temperature Max:70°C; Operating Temperature Min:0°C
Технические параметры
Body Material | Plastic |
Brand | Broadcom/Avago |
Color | Off White |
Factory Pack Quantity | 500 |
Manufacturer | Broadcom Limited |
Mode | Singlemode |
Packaging | Bulk |
Port Type | Duplex |
Product | FC Connectors |
Product Category | Fiber Optic Connectors |
RoHS | Details |
Colour | White |
Connector Type | POF |
Fibre Size | 1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | HFBR |
Simplex/Duplex | Duplex |
Body Material: | Plastic |
Brand: | Broadcom/Avago |
Color: | Off White |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mode: | Singlemode |
Packaging: | Bulk |
Port Type: | Duplex |
Product Category: | Fiber Optic Connectors |
Product Type: | Fiber Optic Connectors |
Product: | FC Connectors |
Subcategory: | Fiber Optic |
Вес, г | 1.5 |