ABM7-11.2896MHZ-D2Y-T

Фото 1/2 ABM7-11.2896MHZ-D2Y-T
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.320 руб.
от 5 шт.258 руб.
от 10 шт.233.10 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8002008369
Бренд: Abracon

Описание

Электроэлемент
Crystal 11.2896MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-CSMD T/R

Технические параметры

3D Model ABM7.pdfABM7.stp
Category Crystals and Oscillators
ESR (Equivalent Series Resistance) 60 Ohm
Family Crystals
Featured Product ABM7 and ABM11 Crystals
Frequency 11.2896MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Height 0.055"(1.40mm)
Load Capacitance 18pF
Mounting Type Surface Mount
Online Catalog ABM7 Series
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Other Names 535-9835-1
Package / Case 2-SMD
Packaging Cut Tape(CT)
RoHS Information RoHS2/REACH Compliance
Series ABM7
Size / Dimension 0.236" L x 0.138" W(6.00mm x 3.50mm)
Standard Package 1
Type MHz Crystal
Brand: ABRACON
Drive Level: 10 uW
ESR: 60 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 11.2896 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 6 mm x 3.3 mm
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Ceramic Crystal
Case/Package CSMD
Composition Ceramic
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 2
Termination SMD/SMT
Tolerance 0.002%
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1289 КБ
Datasheet
pdf, 1851 КБ
Документация
pdf, 1548 КБ