QTE-060-01-L-D-A

Фото 1/2 QTE-060-01-L-D-A
Изображения служат только для ознакомления,
см. техническую документацию
3 шт. со склада г.Москва, срок 6-7 дней
4 470 руб.
от 2 шт.4 240 руб.
от 3 шт.4 090 руб.
Добавить в корзину 1 шт. на сумму 4 470 руб.
Альтернативные предложения3
Номенклатурный номер: 8002008705
Бренд: Samtec

Описание

Электроэлемент
; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qte Seriesrohs Compliant: Yes |Samtec QTE-060-01-L-D-A

Технические параметры

Connector Type Header, Outer Shroud Contacts
Contact Finish Gold
Contact Finish Thickness 10.0Вµin(0.25Вµm)
Features Board Guide, Ground Bus(Plane)
Height Above Board 0.168"(4.27mm)
Manufacturer Samtec Inc.
Mated Stacking Heights 5mm
Mounting Type Surface Mount
Number of Positions 120
Number of Rows 2
Packaging Tray
Part Status Active
Pitch 0.031"(0.80mm)
Series Q StripВ® QTE
Body Orientation Straight
Connector System Wire to Board
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 2.0A
Number of Contacts 120
Shrouded/Unshrouded Shrouded
Termination Method Solder
Application: Power, Signal
Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Data Rate: 28 Gbps
Factory Pack Quantity: Factory Pack Quantity: 42
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 28 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 120 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: QTE
Stack Height: 5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Q Strip
Voltage Rating: 225 VAC
Voltage Rating 225 V

Техническая документация

Datasheet
pdf, 973 КБ
Datasheet
pdf, 206 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.