0399100103
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 630 руб.
от 2 шт. —
1 550 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Описание
Электроэлемент
TB, WIRE TO BRD, 3POS, 6AWG; Pitch Spacing:10.16mm; No. of Positions:3Ways; Wire Size AWG Min:18AWG; Wire Size AWG Max:6AWG; Conductor Area CSA:10mmІ; Wire Connection Method:Screw; Rated Current:60A; Rated Voltage:600V; Block Orientation:Through Hole Right Angle; Product Range:Eurostyle 39910 Series; SVHC:Lead (27-Jun-2018)
Технические параметры
Automotive | No |
Body Orientation | Straight |
Maximum Current Rating - (A) | 60/Contact |
Maximum Voltage Rating | 600V |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | 130 |
Terminal Pitch - (mm) | 10.16 |
Termination Method | Solder |
Base Product Number | 039910 -> |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Black |
Contact Material - Plating | Copper - Tin Plated |
Current | 60A |
ECCN | EAR99 |
Housing Material | Thermoplastic |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 130В°C |
Package | Bulk |
Pitch | 0.400"" (10.16mm) |
Positions Per Level | 3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Screw Material - Plating | Bronze - Tin Plated |
Screw Thread | M4 |
Torque - Screw | 1.36 Nm (12 Lb-In) |
Voltage | 600V |
Wire Gauge | 6-18 AWG |
Wire Termination | Screw - Rising Cage Clamp |
ECCN (US) | EAR99 |
Housing Color | Black |
Maximum Current Rating (A) | 60/Contact |
Maximum Operating Temperature (°C) | 130 |
Mounting | Through Hole |
Number of Circuits | 3 |
Number of Contacts | 3 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 10.16 |
Tradename | Eurostyle™ |
Type | Eurostyle Block |
Вес, г | 31.4 |