0430201401

Фото 1/4 0430201401
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 2 шт.280 руб.
от 5 шт.241 руб.
от 10 шт.223.02 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8002009068
Бренд: Molex

Описание

Электроэлемент
MICRO-FIT 3.0 Series 3mm Pitch 14 Way 2Row Male Straight PCB Housing 43020

Технические параметры

Product Range Micro-Fit 3 Series; Gender
Manufacturer MOLEX
Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Pin(Male)
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Male
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 0430201401
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Series: 43020
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Fit 3
Type: Plug Housing
Voltage Rating: 350 V
Body Orientation Straight
For Use With Micro-Fit 3 Plug
Gender Male
Housing Material Polyamide
Mounting Type Cable Mount
Number of Contacts 14
Number of Rows 2
Pitch 3mm
Series Micro-Fit 3
Width 9.65mm
Вес, г 2.03

Техническая документация

Datasheet
pdf, 35 КБ
Datasheet
pdf, 177 КБ
Datasheet
pdf, 51 КБ
Datasheet
pdf, 35 КБ
Datasheet 43020-0400
pdf, 185 КБ
Документация
pdf, 44 КБ
Чертеж
pdf, 163 КБ