0430451400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
420 руб.
от 5 шт. —
338 руб.
от 10 шт. —
306.18 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
CONNECTOR, HEADER, 14POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin P
Технические параметры
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 5 A |
Factory Pack Quantity | 936 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Board Lock |
Number of Positions | 14 Position |
Number of Rows | 2 Row |
Packaging | Tray |
Part # Aliases | 0430451400 |
Pitch | 3 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | 3 mm |
Series | 43045 |
Termination Style | Through Hole |
Tradename | Micro-Fit 3 |
Type | Power |
Unit Weight | 0.07919 oz |
Voltage Rating | 600 V |
Body Orientation | Right Angle |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Number of Contacts | 14 |
Series Number | 43045 |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Connector | socket |
Connector pinout layout | 2x7 |
Connector series | Micro-Fit 3 |
Contacts pitch | 3mm |
Electrical mounting | THT |
Kind of connector | male |
Locking system | for latch |
Max. voltage | 600V |
Maximum current | 8.5A |
Mechanical mounting | on PCBs |
Number of pins | 14 |
Spatial orientationInformation about relative position of each cable, terminals or PCB entry | angled 90° |
Type of connector | wire-board |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 994 КБ
Datasheet
pdf, 147 КБ
Datasheet
pdf, 38 КБ
Datasheet
pdf, 299 КБ
Документация
pdf, 31 КБ