MT8870DSR1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 2 шт. —
950 руб.
от 5 шт. —
862 руб.
от 7 шт. —
827.50 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Описание
Электроэлемент
MT8870 Series 5 V 3.579545 Mhz 500 mW Integrated DTMF Receiver - SOIC-18
Технические параметры
Category | DTMF Receiver |
Mounting | Surface Mount |
Operating Frequency (Max) | 3580(kHz) |
Operating Supply Voltage (Max) | 5.25(V) |
Operating Supply Voltage (Min) | 4.75(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 18 |
Rad Hardened | No |
Supply Current | 3(mA) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PCB changed | 18 |
PPAP | No |
Process Technology | CMOS |
Product Category | DTMF Receiver |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 5 |
Typical Supply Current (mA) | 3 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency: | 3.58 MHz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-18 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Telecom Interface ICs |
Product Type: | Telecom Interface ICs |
Product: | DTMF-Dual-tone Multi-frequency Receivers |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 0.6893 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем