719W-00/03

Фото 1/3 719W-00/03
Изображения служат только для ознакомления,
см. техническую документацию
37 шт. со склада г.Москва, срок 6-7 дней
900 руб.
от 2 шт.800 руб.
от 5 шт.721 руб.
от 10 шт.680 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8002009918

Описание

Электроэлемент
POWER ENTRY, RCPT, 10A, 250VAC, QC; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; IP Rating:-; Gender:Receptacle

Технические параметры

Product Range 719W Series; Gender
Additional Hardware Fuse
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Fuse Dual 5x20mm
Gender M
Maximum Current Rating (A) 15
Maximum Operating Temperature (°C) 70
Maximum Voltage Rating (VAC) 250
Minimum Operating Temperature (°C) -40
Mounting Panel Mount
Number of Contacts 3
Number of Ports 1
Packaging Bulk
Part Status Active
Type Unfiltered
Brand: Qualtek
Connector Type: IEC-320 C-14
Contact Plating: Nickel
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Not Filtered
Fused: Yes
Housing Material: Nylon
Manufacturer: Qualtek
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Connector Type IEC-320 C-14
Contact Plating Nickel
Current Rating 10 A
Factory Pack Quantity 1
Filtered Not Filtered
Fused Yes
Housing Material Nylon
Maximum Operating Temperature +60 C
Minimum Operating Temperature -10 C
Mounting Style Panel Mount
Product Inlets
Switch Function Not Switched
Termination Style Quick Connect
Voltage Rating 250 VAC
Вес, г 40

Техническая документация

Datasheet 719W-00/03
pdf, 307 КБ
Datasheet 719W-00/03
pdf, 363 КБ
Datasheet 719W-00/03
pdf, 84 КБ
Документация
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.